VIPER22ASTR-E vs MC33369T feature comparison

VIPER22ASTR-E STMicroelectronics

Buy Now Datasheet

MC33369T Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Part Package Code SOIC SFM
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V
Input Voltage-Min 9 V 7.8 V
Input Voltage-Nom 18 V
JESD-30 Code R-PDSO-G8 R-PSFM-T5
JESD-609 Code e4 e0
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 5
Output Current-Max 0.84 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Equivalence Code SOP8,.25 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 66 kHz 115 kHz
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 4
Package Description , SIP5,.1,67TB
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Technology CMOS
Temperature Grade AUTOMOTIVE

Compare VIPER22ASTR-E with alternatives

Compare MC33369T with alternatives