TEA1520P/N2,112 vs TC33371VPA feature comparison

TEA1520P/N2,112 NXP Semiconductors

Buy Now Datasheet

TC33371VPA Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TELCOM SEMICONDUCTOR INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT-97-1, DIP-8 DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code SOT97-1
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 700 V
Input Voltage-Min 8 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4
Length 9.5 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.25 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz 115 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare TEA1520P/N2,112 with alternatives

Compare TC33371VPA with alternatives