TDP10H0SBD1R vs DI04H feature comparison

TDP10H0SBD1R C&K

Buy Now Datasheet

DI04H APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Factory Lead Time 48 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material POLYAMIDE NYLON
Actuator Type PIANO SLIDE
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC .025A@24VDC
Contact Function OFF-ON ON-OFF
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 300VAC V 500VDC V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Switch Sections 10 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Material COPPER ALLOY BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.023 inch
Additional Feature RAISED ACTUATOR
Body Breadth 6.6 mm
Body Color BLACK
Body Height 4.4 mm
Body Length or Diameter 11.1 mm
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Number of Positions 4
PCB Hole Count 8
Packing Method TUBE
Solderability WAVE
Switch Action LATCHED
Terminal Finish TIN LEAD
Washability SOLVENT

Compare TDP10H0SBD1R with alternatives

Compare DI04H with alternatives