TDP10H0SB1 vs DI04H feature comparison

TDP10H0SB1 C&K

Buy Now Datasheet

DI04H APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 48 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material POLYAMIDE NYLON
Actuator Type PIANO SLIDE
Body Breadth 6 mm 6.6 mm
Body Height 4.1 mm 4.4 mm
Body Length or Diameter 13.82 mm 11.1 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC .025A@24VDC
Contact Function OFF-ON ON-OFF
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 300VAC V 500VDC V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 1 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TUBE TUBE
Sealing TOP TAPE SEALED MOLDED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Material COPPER ALLOY BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.023 inch
Additional Feature RAISED ACTUATOR
Body Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Number of Positions 4
PCB Hole Count 8
Solderability WAVE
Washability SOLVENT

Compare TDP10H0SB1 with alternatives

Compare DI04H with alternatives