TDA9309
vs
TDA8179FS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZFM
Package Description
ZIP, ZIP7,.2,.1TB
Pin Count
7
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PZIP-T7
R-PZIP-T7
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
75 °C
150 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP7,.2,.1TB
ZIP7,.15,.2TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
35 V
42 V
Supply Voltage-Min (Vsup)
10 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare TDA9309 with alternatives
Compare TDA8179FS with alternatives