TDA8179FS
vs
TEA8172
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PZIP-T7
R-PZIP-T7
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
150 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP7,.15,.2TB
ZIP7,.2,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
42 V
Supply Voltage-Min (Vsup)
10 V
Surface Mount
NO
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
3
Technology
BIPOLAR
Compare TDA8179FS with alternatives