Part Details for TDA9309 by STMicroelectronics
Overview of TDA9309 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TDA9309
TDA9309 CAD Models
TDA9309 Part Data Attributes
|
TDA9309
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9309
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP7,.2,.1TB | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA9309
This table gives cross-reference parts and alternative options found for TDA9309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1684 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | TDA9309 vs NTE1684 |
AN5521 | Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7 | Panasonic Electronic Components | TDA9309 vs AN5521 |
LA78040 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | TDA9309 vs LA78040 |
TA8403K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | TDA9309 vs TA8403K |
LA78045 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | TDA9309 vs LA78045 |
T8177-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TDA9309 vs T8177-TB7-T |
STV9326 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA9309 vs STV9326 |
LA78040N | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | TDA9309 vs LA78040N |
TDA8172 | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TDA9309 vs TDA8172 |
LA7845N | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | TDA9309 vs LA7845N |