TDA9309
vs
LA7845N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SANYO ELECTRIC CO LTD
Part Package Code
ZFM
SFM
Package Description
ZIP, ZIP7,.2,.1TB
, SIP7,.05TB
Pin Count
7
7
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PZIP-T7
R-PSFM-T7
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SFM
Package Equivalence Code
ZIP7,.2,.1TB
SIP7,.05TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
35 V
38 V
Supply Voltage-Min (Vsup)
10 V
16 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Compare TDA9309 with alternatives
Compare LA7845N with alternatives