TDA8594J/N1S
vs
TDA8595TH/N2,518
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
SOIC
|
Package Description |
PLASTIC, SOT827-1, 27 PIN
|
PLASTIC, SOT-851-2, SOP-36
|
Pin Count |
27
|
36
|
Manufacturer Package Code |
SOT827-1
|
SOT851-2
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Days
|
|
Samacsys Manufacturer |
NXP
|
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T27
|
R-PDSO-G36
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
27
|
36
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
75 W
|
64 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
SSOP
|
Package Equivalence Code |
ZIP27,.16,.16,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
400 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
NO
|
YES
|
Technology |
BCDMOS
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.65 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Gain |
|
26 dB
|
Length |
|
15.9 mm
|
Seated Height-Max |
|
3.5 mm
|
Width |
|
11 mm
|
|
|
|
Compare TDA8594J/N1S with alternatives
Compare TDA8595TH/N2,518 with alternatives
-
TDA8595TH/N2,518 vs TDA8595TH/N2S,112
-
TDA8595TH/N2,518 vs TDA8595TH/N2,512
-
TDA8595TH/N2,518 vs TDA7377G-J15-D-T
-
TDA8595TH/N2,518 vs TDA8595TH/N2/R4,11
-
TDA8595TH/N2,518 vs 935284654118
-
TDA8595TH/N2,518 vs E-TDA7562
-
TDA8595TH/N2,518 vs TDA8592J
-
TDA8595TH/N2,518 vs TDA8594SD/N1S,112
-
TDA8595TH/N2,518 vs TDA8595SD/N2S,112