TDA8594J/N1S vs 935284654118 feature comparison

TDA8594J/N1S NXP Semiconductors

Buy Now Datasheet

935284654118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code ZIP
Package Description PLASTIC, SOT827-1, 27 PIN PLASTIC, SOT-851-2, SOP-36
Pin Count 27
Manufacturer Package Code SOT827-1
Reach Compliance Code compliant unknown
Factory Lead Time 4 Days
Samacsys Manufacturer NXP
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T27 R-PDSO-G36
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 27 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 75 W 64 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP HSSOP
Package Equivalence Code ZIP27,.16,.16,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max 400 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount NO YES
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Gain 26 dB
Length 15.9 mm
Screening Level AEC-Q100
Seated Height-Max 3.5 mm
Width 11 mm

Compare TDA8594J/N1S with alternatives

Compare 935284654118 with alternatives