TDA8170 vs TDA9309 feature comparison

TDA8170 STMicroelectronics

Buy Now Datasheet

TDA9309 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description ZIP, ZIP7,.15,.2TB ZIP, ZIP7,.2,.1TB
Pin Count 7 7
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZIP-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.15,.2TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare TDA8170 with alternatives

Compare TDA9309 with alternatives