TDA8170 vs LA78040B feature comparison

TDA8170 STMicroelectronics

Buy Now Datasheet

LA78040B SANYO Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS SANYO SEMICONDUCTOR CO LTD
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.15,.2TB ,
Pin Count 7 3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP ZFM
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Supply Voltage-Max (Vsup) 33 V
Supply Voltage-Min (Vsup) 16 V
Temperature Grade OTHER

Compare TDA8170 with alternatives

Compare LA78040B with alternatives