TDA8143
vs
NTE7136
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
NTE ELECTRONICS INC
Part Package Code
SFM
SIP
Package Description
SIP-9
,
Pin Count
9
9
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
HORIZONTAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSFM-T9
R-PSIP-T9
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SIP
Package Equivalence Code
SIP9,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
30 V
Supply Voltage-Min (Vsup)
7 V
9 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Additional Feature
IT ALSO REQUIRES 9V TO 60V SUPPLY FOR FLYBACK AND VERTICAL OUTPUT STAGE
Compare TDA8143 with alternatives
Compare NTE7136 with alternatives