TDA8143
vs
TDA8351
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
SFM
SIP
Package Description
SIP-9
POWER, PLASTIC, SOT-131-2, SIP-9
Pin Count
9
9
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
Blanking Output
NO
YES
Consumer IC Type
HORIZONTAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSFM-T9
R-PSIP-T9
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SIP
Package Equivalence Code
SIP9,.1TB
SIP9,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
25 V
Supply Voltage-Min (Vsup)
7 V
9 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Length
23.8 mm
Seated Height-Max
14.2 mm
Technology
BIPOLAR
Width
4.4 mm
Compare TDA8143 with alternatives
Compare TDA8351 with alternatives