NTE7136
vs
TDA4861U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
NXP SEMICONDUCTORS
Part Package Code
SIP
SIP
Package Description
,
SIP,
Pin Count
9
9
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 9V TO 60V SUPPLY FOR FLYBACK AND VERTICAL OUTPUT STAGE
ALSO NEEDS 9V TO 60V SUPPLY
Application
TV; MONITOR
TV; MONITOR
Blanking Output
NO
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSIP-T9
R-PSIP-T9
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
30 V
30 V
Supply Voltage-Min (Vsup)
9 V
9 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Length
23.8 mm
Package Equivalence Code
SIP9,.1
Seated Height-Max
14.2 mm
Terminal Pitch
2.54 mm
Width
4.4 mm
Compare NTE7136 with alternatives
Compare TDA4861U with alternatives