NTE7136 vs TDA8351/N6,112 feature comparison

NTE7136 NTE Electronics Inc

Buy Now Datasheet

TDA8351/N6,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code SIP SIP
Package Description , SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 9V TO 60V SUPPLY FOR FLYBACK AND VERTICAL OUTPUT STAGE
Application TV; MONITOR
Blanking Output NO YES
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 30 V 25 V
Supply Voltage-Min (Vsup) 9 V 9 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
JESD-609 Code e3
Length 23.8 mm
Package Equivalence Code SIP9,.1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 14.2 mm
Terminal Finish TIN
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare NTE7136 with alternatives

Compare TDA8351/N6,112 with alternatives