TA2104BFN
vs
TA1395FNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Part Package Code
SSOP
SSOP
Package Description
LSSOP,
LSSOP, SSOP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
AUDIO TUNER
VIDEO TUNER
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
7.8 mm
Number of Terminals
24
24
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.6 mm
5.6 mm
Base Number Matches
1
1
Built-in IF Amplifier
YES
Input Frequency-Max (RF)
801.25 MHz
Input Frequency-Min (RF)
55.25 MHz
Noise Figure-Nom
12 dB
Number of Bands
2
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Equivalence Code
SSOP24,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
79 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
BIPOLAR
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TA2104BFN with alternatives
Compare TA1395FNG with alternatives