TA2104BFN vs TDA5736M/C1 feature comparison

TA2104BFN Toshiba America Electronic Components

Buy Now Datasheet

TDA5736M/C1 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code SSOP SSOP
Package Description LSSOP, SSOP,
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type AUDIO TUNER VIDEO TUNER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Length 7.8 mm 8.2 mm
Number of Terminals 24 24
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2 mm
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.6 mm 5.3 mm
Base Number Matches 1 1
Built-in IF Amplifier YES
Input Frequency-Max (RF) 861 MHz
Input Frequency-Min (RF) 41 MHz
Noise Figure-Nom 9 dB
Number of Bands 2
Number of Functions 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Supply Current-Max 58 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL EXTENDED

Compare TA2104BFN with alternatives

Compare TDA5736M/C1 with alternatives