TDA1170N
vs
TDA1170S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
QIP
|
QIP
|
Package Description |
PLASTIC, QIP-12
|
PLASTIC, QIP-12
|
Pin Count |
12
|
12
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
TV
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PQIP-T12
|
R-PQIP-T12
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
QI16B,.2/.4,100TB
|
QI16B,.2/.4,100TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
35 V
|
Supply Voltage-Min (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TDA1170N with alternatives
Compare TDA1170S with alternatives