TC74HC4052AF(TP2) vs CD74HC4052NSR feature comparison

TC74HC4052AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

CD74HC4052NSR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.2 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 4 2
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 65 dB
On-state Resistance Match-Nom 5 Ω 10 Ω
On-state Resistance-Max (Ron) 100 Ω 270 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 6 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 43 ns 375 ns
Switch-on Time-Max 38 ns 490 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 5.3 mm
Base Number Matches 2 4
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 200 MHz
Input Voltage-Max 6 V
Input Voltage-Min
JESD-609 Code e4
Moisture Sensitivity Level 1
Output COMMON OUTPUT
Package Equivalence Code SOP16,.3
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC74HC4052AF(TP2) with alternatives

Compare CD74HC4052NSR with alternatives