CD74HC4052NSR vs TC74HC4052AF-TP2EL feature comparison

CD74HC4052NSR Rochester Electronics LLC

Buy Now Datasheet

TC74HC4052AF-TP2EL Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Switch-off Time-Max 43 ns
Switch-on Time-Max 38 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Compare TC74HC4052AF-TP2EL with alternatives