TC74HC4052AF(TP2) vs HD74HC4052FP feature comparison

TC74HC4052AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

HD74HC4052FP Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TOSHIBA CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.06 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Channels 4 4
Number of Functions 1 2
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 5 Ω 13 Ω
On-state Resistance-Max (Ron) 100 Ω 180 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.2 mm
Supply Current-Max (Isup) 0.08 mA 0.04 mA
Supply Voltage-Nom (Vsup) 6 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 43 ns 30 ns
Switch-on Time-Max 38 ns 30 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 5.3 mm 5.5 mm
Base Number Matches 1 2
Date Of Intro 1987-05-01
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.3
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare TC74HC4052AF(TP2) with alternatives

Compare HD74HC4052FP with alternatives