TC74HC4052AF(TP2) vs MC74HC4052AFEL feature comparison

TC74HC4052AF(TP2) Toshiba America Electronic Components

Buy Now Datasheet

MC74HC4052AFEL onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.2 mm
Neg Supply Voltage-Nom (Vsup) -6 V -4.5 V
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 40 dB
On-state Resistance Match-Nom 5 Ω 18 Ω
On-state Resistance-Max (Ron) 100 Ω 170 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.05 mm
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Nom (Vsup) 6 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 43 ns 76 ns
Switch-on Time-Max 38 ns 83 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm 5.275 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
JESD-609 Code e4
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Package Equivalence Code SOP16,.3
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE
Terminal Finish NICKEL PALLADIUM GOLD

Compare TC74HC4052AF(TP2) with alternatives

Compare MC74HC4052AFEL with alternatives