TC4421AVMF vs TC4421AVAT feature comparison

TC4421AVMF Microchip Technology Inc

Buy Now Datasheet

TC4421AVAT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SFM
Package Description 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8 LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 R-PSFM-T5
JESD-609 Code e3 e3
Length 6 mm 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 10 A 10 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TO-220
Package Equivalence Code SOLCC8,.25 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 0.95 mm 14.99 mm
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.105 µs 0.105 µs
Turn-on Time 0.1 µs 0.1 µs
Width 5 mm 4.445 mm
Base Number Matches 1 1

Compare TC4421AVMF with alternatives

Compare TC4421AVAT with alternatives