TC4421AVAT
vs
NCP4422TG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ON SEMICONDUCTOR
Part Package Code
SFM
SFM
Package Description
LEAD FREE, PLASTIC, TO-220, 5 PIN
TO-220, 5 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PSFM-T5
JESD-609 Code
e3
Length
10.16 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
10 A
9 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SFM
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
14.99 mm
Supply Current-Max
0.5 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
0.105 µs
0.08 µs
Turn-on Time
0.1 µs
0.08 µs
Width
4.445 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TC4421AVAT with alternatives
Compare NCP4422TG with alternatives