TC4421AVAT vs TC4421ESM713 feature comparison

TC4421AVAT Microchip Technology Inc

Buy Now Datasheet

TC4421ESM713 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM SOIC
Package Description LEAD FREE, PLASTIC, TO-220, 5 PIN 0.208 INCH, PLASTIC, SO-8
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-PDSO-G8
JESD-609 Code e3 e3
Length 10.16 mm 5.26 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 10 A 9 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP5,.1,67TB SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 14.99 mm 2.03 mm
Supply Current-Max 0.5 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Turn-off Time 0.105 µs 0.2 µs
Turn-on Time 0.1 µs 0.2 µs
Width 4.445 mm 5.25 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare TC4421AVAT with alternatives

Compare TC4421ESM713 with alternatives