TC33163EPE vs MC33163DWR2 feature comparison

TC33163EPE Microchip Technology Inc

Buy Now Datasheet

MC33163DWR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Part Package Code DIP SOIC
Package Description DIP-16 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip onsemi
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switching Frequency-Max 55 kHz 55 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 15 V
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Peak Reflow Temperature (Cel) 235
Seated Height-Max 2.65 mm
Switcher Configuration BOOST
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare TC33163EPE with alternatives

Compare MC33163DWR2 with alternatives