TC33163EPE
vs
MC34165P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
ON SEMICONDUCTOR
Package Description
PLASTIC, DIP-16
PLASTIC, DIP-16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
65 V
Input Voltage-Min
2.5 V
3 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.4 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
55 kHz
55 kHz
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Rohs Code
No
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
20.07 mm
Package Equivalence Code
DIP16,.3
Seated Height-Max
4.69 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare TC33163EPE with alternatives
Compare MC34165P with alternatives