Part Details for TC33163EPE by Microchip Technology Inc
Overview of TC33163EPE by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC33163EPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC33163EPE-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A 16PDIP Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
471 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller pbFree: No Status: Active Min Qty: 1 | 471 |
|
$0.7551 / $0.8883 | Buy Now |
Part Details for TC33163EPE
TC33163EPE CAD Models
TC33163EPE Part Data Attributes
|
TC33163EPE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC33163EPE
Microchip Technology Inc
3.4 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 55 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC33163EPE
This table gives cross-reference parts and alternative options found for TC33163EPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33163EPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33163PG | Buck / Boost / Inverting Regulator, Switching, 3.4 A TA= -40°C to +85°C, 16 LEAD PDIP, 25-TUBE | onsemi | TC33163EPE vs MC33163PG |
MC33163PG | 3.4A SWITCHING REGULATOR, 55kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | TC33163EPE vs MC33163PG |