MC33163DWR2 vs TC33163EOE feature comparison

MC33163DWR2 Motorola Semiconductor Products

Buy Now Datasheet

TC33163EOE Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELCOM SEMICONDUCTOR INC
Package Description SOP, WIDE, SOIC-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.4 A 3.4 A
Output Voltage-Nom 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 100 kHz 55 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 3 2
Input Voltage-Nom 15 V

Compare TC33163EOE with alternatives