T78041-TB7-T
vs
LA7830
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
SFM
SFM
Package Description
,
HEAT SINK, SIP-7
Pin Count
3
7
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
TV
Blanking Output
NO
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-XZFM-T7
R-PSFM-T7
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
16 V
Surface Mount
NO
NO
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Package Equivalence Code
SIP7,.06
Supply Current-Max
24 mA
Terminal Pitch
2.54 mm
Compare T78041-TB7-T with alternatives
Compare LA7830 with alternatives