T78041-TB7-T vs T78041L-TB7-T feature comparison

T78041-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

T78041L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SFM SFM
Package Description , LEAD FREE, TO-220, 7 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZFM ZFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T78041-TB7-T with alternatives

Compare T78041L-TB7-T with alternatives