LA7830
vs
TDA4863J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO ELECTRIC CO LTD
NXP SEMICONDUCTORS
Part Package Code
SFM
ZIP
Package Description
HEAT SINK, SIP-7
POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count
7
7
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV
Consumer IC Type
VERTICAL DEFLECTION IC
VERTICAL DEFLECTION IC
JESD-30 Code
R-PSFM-T7
R-PZIP-T7
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
ZIP
Package Equivalence Code
SIP7,.06
ZIP7,.2,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
24 mA
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Blanking Output
NO
JESD-609 Code
e3
Length
13 mm
Seated Height-Max
21.4 mm
Supply Voltage-Max (Vsup)
30 V
Supply Voltage-Min (Vsup)
9 V
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Width
2.5 mm
Compare LA7830 with alternatives
Compare TDA4863J with alternatives