T78041-TB7-T vs LA78040B feature comparison

T78041-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet

LA78040B SANYO Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD SANYO SEMICONDUCTOR CO LTD
Part Package Code SFM SFM
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-XZFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZFM ZFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 16 V 16 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 3

Compare T78041-TB7-T with alternatives

Compare LA78040B with alternatives