T494X226K050AHAUTO vs T510X226K050AGE0757280 feature comparison

T494X226K050AHAUTO KEMET Corporation

Buy Now Datasheet

T510X226K050AGE0757280 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 500 mΩ 75 mΩ
Height 4 mm 4 mm
JESD-609 Code e0
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 2917 2917
Terminal Finish TIN LEAD
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.011 mA
Mounting Feature SURFACE MOUNT
Multilayer No
Ripple Current 759 mA
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND

Compare T494X226K050AHAUTO with alternatives

Compare T510X226K050AGE0757280 with alternatives