Part Details for T494X226K050AHAUTO by KEMET Corporation
Overview of T494X226K050AHAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494X226K050AHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T494X226K050AHAUTOTR-ND
|
DigiKey | 22.0UF 50.0V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3119 | Buy Now |
Part Details for T494X226K050AHAUTO
T494X226K050AHAUTO CAD Models
T494X226K050AHAUTO Part Data Attributes
|
T494X226K050AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X226K050AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | TIN LEAD | |
Width | 4.3 mm |
Alternate Parts for T494X226K050AHAUTO
This table gives cross-reference parts and alternative options found for T494X226K050AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X226K050AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494X226K050AM7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X226K050AHAUTO vs T494X226K050AM7280 |
T510X226K050ATA1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T494X226K050AHAUTO vs T510X226K050ATA1007280 |
T494X226K050ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T494X226K050AHAUTO vs T494X226K050ATAUTO |
T510X226K050ANA100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T494X226K050AHAUTO vs T510X226K050ANA100 |
T491X226K050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | T494X226K050AHAUTO vs T491X226K050ZG |
T510X226K050ATE1007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, CHIP, ROHS COMPLIANT | T494X226K050AHAUTO vs T510X226K050ATE1007280 |
T494X226K050AG | KEMET Corporation | $5.0742 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T494X226K050AHAUTO vs T494X226K050AG |
T491X226K050AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY | T494X226K050AHAUTO vs T491X226K050AM |
T494X226K050AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T494X226K050AHAUTO vs T494X226K050AG7280 |
T510X226K050AHE0757280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494X226K050AHAUTO vs T510X226K050AHE0757280 |