T494X226K050AHAUTO vs T494X226K050ATAUTO feature comparison

T494X226K050AHAUTO KEMET Corporation

Buy Now Datasheet

T494X226K050ATAUTO KEMET Corporation

Buy Now Datasheet
No Yes
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 500 mΩ
4 mm 4 mm
e0 e3
7.3 mm 7.3 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 7 Inch
POLARIZED POLARIZED
10% 10%
50 V 50 V
AEC-Q200 AEC-Q200
2917 2917
TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
4.3 mm 4.3 mm
1 1
SURFACE MOUNT
YES
J BEND

Compare T494X226K050AHAUTO with alternatives

Compare T494X226K050ATAUTO with alternatives