T494X226K050AHAUTO vs T491X226K050AM feature comparison

T494X226K050AHAUTO KEMET Corporation

Buy Now Datasheet

T491X226K050AM KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
22 µF 22 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
500 mΩ 600 mΩ
4 mm 4 mm
e0 e0
7.3 mm 7.3 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, 7 INCH
POLARIZED POLARIZED
10% 10%
50 V 50 V
AEC-Q200
2917 2917
TIN LEAD TIN LEAD
4.3 mm 4.3 mm
1 1
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.011 mA
SURFACE MOUNT
RECTANGULAR PACKAGE
209.6 mA
YES
0.1
1.3 mm
J BEND

Compare T494X226K050AHAUTO with alternatives

Compare T491X226K050AM with alternatives