BT134-800E vs T410-800-D feature comparison

BT134-800E North American Philips Discrete Products Div

Buy Now Datasheet

T410-800-D STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV STMICROELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 30 V/us
DC Gate Trigger Current-Max 10 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 120 °C 125 °C
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 4 1
Package Description FLANGE MOUNT, R-PSFM-T3
Additional Feature SENSITIVE GATE
Configuration SINGLE
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare T410-800-D with alternatives