BT134-800E vs T410-800D feature comparison

BT134-800E North American Philips Discrete Products Div

Buy Now Datasheet

T410-800D STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 50 V/us
DC Gate Trigger Current-Max 10 mA 10 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-609 Code e0 e3
Leakage Current-Max 0.5 mA
On-State Voltage-Max 1.7 V
Operating Temperature-Max 120 °C 125 °C
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Trigger Device Type TRIAC TRIAC
Base Number Matches 4 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1.8 V/us
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare T410-800D with alternatives