SZN4965KTX vs UZ720 feature comparison

SZN4965KTX Solid State Devices Inc (SSDI)

Buy Now Datasheet

UZ720 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Package Description E-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code E-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 40 mA
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SZN4965KTX with alternatives

Compare UZ720 with alternatives