SZN4965KTX
vs
UZ5820
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
DIGITRON SEMICONDUCTORS
|
Package Description |
E-LALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
E-LALF-W2
|
O-XALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
GLASS
|
UNSPECIFIED
|
Package Shape |
ELLIPTICAL
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
10%
|
Working Test Current |
65 mA
|
65 mA
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Dynamic Impedance-Max |
|
4.5 Ω
|
Forward Voltage-Max (VF) |
|
1.35 V
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
10 µA
|
Reverse Test Voltage |
|
14.4 V
|
Terminal Finish |
|
TIN LEAD
|
Voltage Temp Coeff-Max |
|
17 mV/°C
|
|
|
|
Compare SZN4965KTX with alternatives
Compare UZ5820 with alternatives