UZ720 vs JANS1N4965 feature comparison

UZ720 Microsemi Corporation

Buy Now Datasheet

JANS1N4965 Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SEMTECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 40 mA 65 mA
Base Number Matches 4 6
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Dynamic Impedance-Max 2.5 Ω
Operating Temperature-Max 200 °C
Reference Standard MIL-19500

Compare UZ720 with alternatives

Compare JANS1N4965 with alternatives