UZ720
vs
UZ720E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
20 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
16 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
4
1
Package Description
O-LALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Compare UZ720 with alternatives
Compare UZ720E3 with alternatives