SYS32256ZKI-25 vs EDI8F32256B12MZC feature comparison

SYS32256ZKI-25 APTA Group Inc

Buy Now Datasheet

EDI8F32256B12MZC White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code ZIP
Package Description ,
Pin Count 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 12 ns
JESD-30 Code R-XZMA-T64 R-PZIP-T64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Code ZIP
Package Equivalence Code ZIP64/68,.1,.1
Supply Current-Max 1.36 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare SYS32256ZKI-25 with alternatives

Compare EDI8F32256B12MZC with alternatives