EDI8F32256B12MZC vs EDI8F32256B15MMC feature comparison

EDI8F32256B12MZC Electronic Designs Inc

Buy Now Datasheet

EDI8F32256B15MMC Electronic Designs Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC ELECTRONIC DESIGNS INC
Reach Compliance Code unknown unknown
Access Time-Max 12 ns 15 ns
Additional Feature CONFIGURABLE AS 256K X 32
I/O Type COMMON
JESD-30 Code R-XSMA-T64 R-XSMA-N64
JESD-609 Code e0
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 64 64
Number of Words 1048576 words 262144 words
Number of Words Code 1000000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 256KX32
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP64/68,.1,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.36 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 1

Compare EDI8F32256B12MZC with alternatives

Compare EDI8F32256B15MMC with alternatives