EDI8F32256B12MZC
vs
SYS32256LKLI-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
APTA GROUP INC
Reach Compliance Code
unknown
unknown
Access Time-Max
12 ns
12 ns
Additional Feature
CONFIGURABLE AS 256K X 32
I/O Type
COMMON
JESD-30 Code
R-XSMA-T64
R-PSMA-N64
JESD-609 Code
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
64
64
Number of Words
1048576 words
262144 words
Number of Words Code
1000000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
256KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZIP
SIMM
Package Equivalence Code
ZIP64/68,.1,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
1.36 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Part Package Code
SIMM
Package Description
SIMM,
Pin Count
64
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Compare EDI8F32256B12MZC with alternatives
Compare SYS32256LKLI-12 with alternatives