SYS32256ZKI-25 vs EDI8F32256C15MMC-G feature comparison

SYS32256ZKI-25 Mosaic Semiconductor Inc

Buy Now Datasheet

EDI8F32256C15MMC-G Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC ELECTRONIC DESIGNS INC
Part Package Code ZIP
Package Description ,
Pin Count 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 25 ns 15 ns
JESD-30 Code R-XZMA-T64 R-XSMA-N64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX32 512KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 2 1
Additional Feature CONFIGURABLE AS 256K X 32
Alternate Memory Width 8
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES

Compare SYS32256ZKI-25 with alternatives

Compare EDI8F32256C15MMC-G with alternatives