SY88353BLMGTR
vs
MAX3948ETE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
MICREL INC
ANALOG DEVICES INC
Part Package Code
DFN
16-LFCSP-3X3X0.75
Package Description
HVQCCN,
3 X 3 MM, ROHS COMPLIANT, TQFN-16
Pin Count
16
16
Manufacturer Package Code
MLF
16-LFCSP-3X3X0.75
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e4
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
95 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
0.8 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3 mm
3 mm
Base Number Matches
2
2
Date Of Intro
2012-07-03
Samacsys Manufacturer
Analog Devices
Technology
BIPOLAR
Compare SY88353BLMGTR with alternatives
Compare MAX3948ETE+ with alternatives