MAX3948ETE+ vs SY88303BLMGTR feature comparison

MAX3948ETE+ Analog Devices Inc

Buy Now Datasheet

SY88303BLMGTR Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer ANALOG DEVICES INC MICREL INC
Part Package Code 16-LFCSP-3X3X0.75 DFN
Package Description 3 X 3 MM, ROHS COMPLIANT, TQFN-16 HVQCCN,
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-3X3X0.75 MLF
Reach Compliance Code compliant compliant
Date Of Intro 2012-07-03
Samacsys Manufacturer Analog Devices
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.95 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare MAX3948ETE+ with alternatives

Compare SY88303BLMGTR with alternatives